XC7A100T-L2FGG484E
FPGA, Artix-7 Series, SRAM, 101440 Logic Cells, 285 I/Os, 484 Pins, FBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A100T-L2FGG484E
Secondary Manufacturer Part#: XC7A100T-L2FGG484E
- RoHS 10 Compliant
- Tariff Charges
XC7A100T-L2FGG484E is an Artix®-7 FPGA IC. The Artix®-7 FPGA IC is optimized for low-power applications that demand serial transceivers, high DSP performance, and logic throughput. It offers the lowest total bill of materials cost, making it ideal for high-throughput, cost-sensitive system designs.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 101440 logic cells, 285 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 484 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| FBGA | ||
| Surface Mount | ||
| 101,440, 440 | ||
| 484 | ||
| 285 | ||
| 100 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Artix-7 Series | ||
| 2L |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |