PDP SEO Portlet

XC7A100T-2FTG256C

FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 256-Pin FCBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A100T-2FTG256C
Secondary Manufacturer Part#: XC7A100T-2FTG256C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A100T-2FTG256C is a Xilinx® 7 series, Artix®-7 family FPGA (Field Programmable Gate Array). This Artix®-7 family optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. Built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, XC7A100T-2FTG256C FPGAs enable an unparalleled increase in system performance while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, medical equipment.

  • 101440 logic cell
  • Configurable Logic Blocks (CLBs): 15850 slices, 1,188Kb max distributed RAM
  • Block RAM blocks: 270 x 18Kb block and 135 x 36Kb block and 4860Kb max
  • 240 DSP48A1 slices, 6 CMTs, 1 PCIe and 8 GTPs
  • 1 XADC block, 6 total I/O banks and 300 max user I/O
  • Internal supply voltage range from 0.95V to 1.05V
  • 155mA quiescent VCCINT supply current
  • x4 Gen2 PCIe interface
  • High-performance FPGA logic based on real 6-I/P LUT technology configurable as distributed memory
  • 256 pin FPBGA and commercial temperature range from 0°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
FCBGA
Surface Mount
101, 440
256
170
85 °C
0 °C
28nm (HKMG)
Artix-7 XC7A100T
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$156.6