PDP SEO Portlet

XC7A100T-2FGG484I

FPGA, Artix-7, MMCM, PLL, 285 I/O's, 628 MHz, 101440 Cells, 950 mV to 1.05 V, FBGA-484, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A100T-2FGG484I
Secondary Manufacturer Part#: XC7A100T-2FGG484I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A100T-2FGG484I is a Xilinx Artix®-7 FPGA in a 484 pin FBGA package. It provides highest performance-per-watt fabric, transceiver line rates, DSP processing and AMS integration in a cost optimized FPGA. Featuring MicroBlaze™ soft processor and 1,066Mb/s DDR3 support, the family is best value for variety of cost and power sensitive applications including software defined radio, machine vision cameras and low end wireless backhaul. It is optimized for low power applications requiring serial transceivers, high DSP and logic throughput.

  • Speed grade option -2 and operates in industrial temperature
  • Artix®-7 features programmable system integration, increased system performance, BOM cost reduction
  • Total power reduction (65% lower static and 50% lower power than 45nm generation devices)
  • Accelerated design productivity, scalable optimized architecture, comprehensive tools and IP
  • State-of-the-art, high performance, low power (HPL), 28nm, high-k metal gate (HKMG) technology
  • Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
  • AXI IP, analogue mixed signal integration and Low cost, wire bond, lidless flip-chip package options
  • 1.2V to 3.3V I/O voltage, high speed serial connectivity with built-in multi gigabit transceivers
  • Artix®-7 FPGA has user configurable analogue interface and real 6-input lookup table technology
  • High performance SelectIO™ technology with support for DDR3 interfaces up to 1866Mb/s
  • <

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
BGA
Surface Mount
101, 440
484
285
100 °C
-40 °C
28nm (HKMG)
Artix-7 XC7A100T
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$226.8