PDP SEO Portlet

XC7A100T-2CSG324I

FPGA, Artix-7, MMCM, PLL, 210 I/O's, 628 MHz, 101440 Cells, 950 mV to 1.05 V, CSBGA-324, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A100T-2CSG324I
Secondary Manufacturer Part#: XC7A100T-2CSG324I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A100T-2CSG324I is a Xilinx® 7 series, Artix®-7 family FPGA (Field Programmable Gate Array). This Artix®-7 family is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. Built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, XC7A100T-2CSG324I FPGAs enable an unparalleled increase in system performance while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, and medical equipment.

  • 101440 logic cell
  • Configurable Logic Blocks (CLBs): 15850 slices, 1,188Kb max distributed RAM
  • Block RAM blocks: 270 x 18Kb block and 135 x 36Kb block and 4860Kb max
  • 240 DSP48A1 slices, 6 CMTs, 1 PCIe and 8 GTPs
  • 1 XADC block, 6 total I/O banks and 300 max user I/O
  • Internal supply voltage range from 0.95V to 1.05V
  • 155mA quiescent VCCINT supply current
  • x4 Gen2 PCIe interface
  • High-performance FPGA logic based on real 6-I/P LUT technology configurable as distributed memory
  • Industrial temperature range from -40°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
CSBGA
Surface Mount
101440
324
210
100 °C
-40 °C
28nm (HKMG)
Artix-7 XC7A100T
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$207.9