PDP SEO Portlet

XC7A100T-1FGG676C

FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 676-Pin BGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A100T-1FGG676C
Secondary Manufacturer Part#: XC7A100T-1FGG676C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A100T-1FGG676C is an Artix®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.

  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
  • 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth
  • x4 Gen2 PCIe interface, 1,066Mb/s memory interface
  • 1.2V to 3.3V I/O voltage
  • 101,440 logic cells
  • 15,850 slices, 1,188KB max distributed RAM configurable logic blocks (CLBs)
  • 270 (18KB), 135 (36KB), 4,860 max (KB) block RAM blocks
  • FPBGA676 package
  • Commercial temperature range from 0°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
BGA
Surface Mount
101, 440
676
300
85 °C
0 °C
28nm (HKMG)
Artix-7 XC7A100T
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$211.95