PDP SEO Portlet

XC6VLX365T-2FFG1156C

FPGA Virtex-6 LXT Family 364032 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6VLX365T-2FFG1156C
Secondary Manufacturer Part#: XC6VLX365T-2FFG1156C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC6VLX365T-2FFG1156C is a Virtex-6 LXT FPGA IC. It offers the best solution for addressing the needs of high-performance logic designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP, connectivity, and soft microprocessor capabilities.

  • High-performance logic with advanced serial connectivity
  • High-performance parallel SelectIO™ technology: 1.2 to 2.5V I/O operation
  • Source-synchronous interfacing using ChipSync™ technology, DCI active termination
  • Flexible fine-grained I/O banking, high-speed memory interface support w/ integrated write-leveling
  • 40nm copper CMOS process technology
  • 1.0V core voltage
  • 364,032 logic cells, 56,880 slices, 4,130Kb max distributed RAM Configurable Logic Blocks (CLBs)
  • 832 (18Kb), 416 (36Kb), 14,976Kb max block RAM blocks
  • FCBGA-1156 package
  • Commercial temperature range from 0 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5980.51842