PDP SEO Portlet

XC6VLX130T-3FFG1156C

FPGA, Virtex-6 XC6VLX130T, 128000 Cells, 600 I/O's, 1156 Pins, FCBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6VLX130T-3FFG1156C
Secondary Manufacturer Part#: XC6VLX130T-3FFG1156C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC6VLX130T-3FFG1156C is a Virtex®-6 FPGA that is programmable silicon foundation for targeted design platforms that deliver integrated software and hardware components to enable designers to focus on innovation as soon as their development cycle begins. Using the third-generation ASMBL™ (Advanced Silicon Modular Block) column-based architecture, the Virtex-6 contains multiple distinct sub-families. It covers the devices in the LXT, SXT, and HXT sub-families. It contains a different ratio of features to most efficiently address the needs of a wide variety of advanced logic designs. In addition to the high-performance logic fabric, Virtex-6 FPGA contains many built-in system-level blocks. Its features allow logic designers to build the highest levels of performance and functionality into their FPGA-based systems. Built on a 40nm state-of-the-art copper process technology, Virtex-6 FPGA is a programmable alternative to custom ASIC technology.

  • 128,000 logic cell, 20,000 configurable logic blocks (slices), 1,740Kb max distributed RAM
  • 10MMCMs, 2 interface blocks for PCI express, 20 GTX (maximum transceiver)
  • 15 total I/O banks, 600 max user I/O
  • Real 6-input look-up table (LUT) technology, improved routing efficiency
  • LUT/dual flip-flop pair for applications requiring rich register mix
  • Powerful mixed-mode clock managers (MMCM)
  • Dual-port RAM blocks, programmable, dual-port width up to 36bit, simple dual-port width up to 72bit
  • Enhanced programmable FIFO logic, built-in optional error-correction circuitry
  • High-performance parallel SelectIO™ technology
  • 1156-FCBGA package

Technical Attributes

Find Similar Parts

Description Value
Flash based FPGA
FCBGA
Surface Mount
128000, 0
1156
600
85 °C
0 °C
40nm (CMOS)
Virtex-6 XC6VLX130T Series
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2868.51886