XC6VLX130T-1FFG484I
FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6VLX130T-1FFG484I
Secondary Manufacturer Part#: XC6VLX130T-1FFG484I
- RoHS 10 Compliant
- Tariff Charges
XC6VLX130T-1FFG484I is a Virtex-6 LXT FPGA IC. It offers the best solution for addressing the needs of high-performance logic designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP, connectivity, and soft microprocessor capabilities.
- High-performance logic with advanced serial connectivity
- High-performance parallel SelectIO™ technology: 1.2 to 2.5V I/O operation
- Source-synchronous interfacing using ChipSync™ technology, DCI active termination
- Flexible fine-grained I/O banking, high-speed memory interface support w/ integrated write-leveling
- 40nm copper CMOS process technology
- 1.0V core voltage
- 128,000 logic cells, 20,000 slices, 1,740Kb max distributed RAM Configurable Logic Blocks (CLBs)
- 528 (18Kb), 264 (36Kb), 9,504Kb max block RAM blocks
- FCBGA-484 package
- Industrial temperature range from -40 to 100°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |