PDP SEO Portlet

XC6VLX130T-1FFG484C

FPGA, Virtex-6 LXT, 240 I/O's, 128000 Logic Cells, 1 Speed Grade, 0 to 85°C, BGA-484

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6VLX130T-1FFG484C
Secondary Manufacturer Part#: XC6VLX130T-1FFG484C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC6VLX130T-1FFG484C is a Virtex-6 LXT FPGA IC. It offers the best solution for addressing the needs of high-performance logic designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP, connectivity, and soft microprocessor capabilities.

  • High-performance logic with advanced serial connectivity
  • High-performance parallel SelectIO™ technology: 1.2 to 2.5V I/O operation
  • Source-synchronous interfacing using ChipSync™ technology, DCI active termination
  • Flexible fine-grained I/O banking, high-speed memory interface support w/ integrated write-levelling
  • 40nm copper CMOS process technology
  • 1.0V core voltage
  • 128,000 logic cells, 20,000 slices, 1,740Kb max distributed RAM Configurable Logic Blocks (CLBs)
  • 528 (18Kb), 264 (36Kb), 9,504Kb max block RAM blocks
  • FCBGA-484 package
  • Commercial temperature range from 0 to 85°C

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
FCBGA
Surface Mount
128, 0
484
240
85 °C
0 °C
40nm (CMOS)
Virtex-6 XC6VLX130T
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1390.5