PDP SEO Portlet

XC6VHX250T-1FF1154I

FPGA Virtex-6 HXT Family 251904 Cells 40nm (CMOS) Technology 1V 1154-Pin FC-BGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6VHX250T-1FF1154I
Secondary Manufacturer Part#: XC6VHX250T-1FF1154I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Virtex®-6 family provides the newest, most advanced features in the FPGA market. Virtex-6 FPGAs are the programmable silicon foundation for Targeted Design Platforms that deliver integrated software and hardware components to enable designers to focus on innovation as soon as their development cycle begins. Using the third-generation ASMBL (Advanced Silicon Modular Block) columnbased architecture, the Virtex-6 family contains multiple distinct sub-families. This overview covers the devices in the LXT, SXT, and HXT sub-families. Each sub-family contains a different ratio of features to most efficiently address the needs of a wide variety of advanced logic designs. In addition to the high-performance logic fabric, Virtex-6 FPGAs contain many built-in system-level blocks. These features allow logic designers to build the highest levels of performance and functionality into their FPGA-based systems. Built on a 40 nm state-of-theart copper process technology, Virtex-6 FPGAs are a programmable alternative to custom ASIC technology. Virtex-6 FPGAs offer the best solution for addressing the needs of high-performance logic designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP, connectivity, and soft microprocessor capabilities.

  • Virtex-6 HXT FPGAs: Highest bandwidth serial connectivity
  • Advanced, high-performance FPGA Logic
  • Real 6-input look-up table (LUT) technology
  • Dual LUT5 (5-input LUT) option
  • LUT/dual flip-flop pair for applications requiring rich register mix
  • Improved routing efficiency
  • 64-bit (or two 32-bit) distributed LUT RAM option per 6-input LUT
  • SRL32/dual SRL16 with registered outputs option
  • Powerful mixed-mode clock managers (MMCM)
  • MMCM blocks provide zero-delay buffering, frequency synthesis, clock-phase shifting, inputjitter filtering, and phase-matched clock division
  • 36-Kb block RAM/FIFOs
  • Dual-port RAM blocks
  • Programmable
    • Dual-port widths up to 36 bits
    • Simple dual-port widths up to 72 bits
  • Enhanced programmable FIFO logic
  • Built-in optional error-correction circuitry
  • Optionally use each block as two independent 18 Kb blocks
  • High-perform

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
251, 904
1154
320
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7397.90228