PDP SEO Portlet

XC6VCX195T-1FFG1156I

FPGA Virtex-6 CXT Family 199680 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6VCX195T-1FFG1156I
Secondary Manufacturer Part#: XC6VCX195T-1FFG1156I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Virtex®-6 CXT FPGAs provide designers needing power-optimized 3.75 Gb/s transceiver performance with an optimized ratio of built-in system-level blocks. These include 36 Kb block RAM/FIFOs, up to 15 Mb of block RAM, up to 768 DSP48E1 slices, enhanced mixed-mode clock management blocks, PCI Express® (GEN 1) compatible integrated blocks, a tri-mode Ethernet media access controller (MAC), up to 241K logic cells, and strong IP support. Using the third generation ASMBL (Advanced Silicon Modular Block) column-based architecture, the Virtex-6 CXT family also contains SelectIO technology with built-in digitally controlled impedance, ChipSync source-synchronous interface blocks, enhanced mixed-mode clock management blocks, and advanced configuration options. Customers needing higher transceiver speeds, greater I/O performance, additional Ethernet MACs, or greater capacity should instead use the Virtex-6 LXT or SXT families. Built on a 40 nm state-of-the-art copper process technology, Virtex-6 CXT FPGAs are a programmable alternative to custom ASIC technology. Virtex-6 CXT FPGAs are the programmable silicon foundation for Targeted Design Platforms that deliver integrated software and hardware components to enable designers to focus on innovation as soon as their development cycle begins.

  • Advanced, high-performance, FPGA Logic
  • Real 6-input look-up table (LUT) technology
  • Dual LUT5 (5-input LUT) option
  • LUT/dual flip-flop pair for applications requiring rich register mix
  • Improved routing efficiency
  • 64-bit (or 32 x 2-bit) distributed LUT RAM option
  • SRL32/dual SRL16 with registered outputs option
  • Powerful mixed-mode clock managers (MMCM)
  • MMCM blocks provide zero-delay buffering, frequency synthesis, clock-phase shifting, input-jitter filtering, and phase-matched clock division
  • 36-Kb block RAM/FIFOs
  • Dual-port RAM blocks
  • Programmable
    • Dual-port widths up to 36 bits
    • Simple dual-port widths up to 72 bits
  • Enhanced programmable FIFO logic
  • Built-in optional error-correction circuitry
  • Optionally use each block as two independent 18 Kb blocks
  • High-performance parallel SelectIO technology
  • 1.2 to 2.5V I/O operation
  • Sour

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
199, 680
1156
600
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2494.89386