XC6SLX75-2FG484I
FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
- RoHS 10 Compliant
- Tariff Charges
XC6SLX75-2FG484I is a Spartan®-6 FPGA. It provides leading system integration capabilities with the lowest total cost for high-volume applications. It is built on a mature 45nm low-power copper process technology that delivers the optimal balance of cost, power, and performance. The Spartan-6 offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. Spartan-6 FPGA offers the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications. Spartan-6 FPGA is the programmable silicon foundation for Targeted Design Platforms that deliver integrated software and hardware components that enable designers to focus on innovation as soon as their development cycle begins.
- Designed for low cost, low static and dynamic power
- Multi-voltage, multi-standard SelectIO™ interface banks
- Integrated endpoint block for PCI express designs (LXT)
- Efficient DSP48A1 slices, integrated memory controller blocks
- Abundant logic resources with increased logic capacity
- Block RAM with a wide range of granularity, industry-leading IP and reference designs
- Clock management tile (CMT) for enhanced performance
- Simplified configuration, supports low-cost standards, enhanced security for design protection
- Faster embedded processing with enhanced, low cost, MicroBlaze™ soft processor
- FCBGA-484 package, industrial temperature range from -40°C to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FBGA | ||
| Surface Mount | ||
| 74, 637 | ||
| 484 | ||
| 280 | ||
| 100 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |