XC6SLX4-2TQG144C
FPGA, Spartan-6, DCM, PLL, 102 I/O's, 375 MHz, 3840 Cells, 1.14 V to 1.26 V, TQFP-144, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6SLX4-2TQG144C
Secondary Manufacturer Part#: XC6SLX4-2TQG144C
- RoHS 10 Compliant
- Tariff Charges
XC6SLX4-2TQG144C is a Spartan®-6 FPGA IC. It provides leading system integration capabilities with the lowest total cost for high-volume applications. It offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. It offers the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications.
- Designed for low cost, multiple efficient integrated blocks, staggered pads
- Optimized selection of I/O standards, high-volume plastic wire-bonded packages
- Low static and dynamic power, 45nm process optimized for cost and low power
- Hibernate power-down mode for zero power
- Suspend mode maintains state and configuration with multi-pin wake-up, control enhancement
- Faster embedded processing with enhanced, low cost, MicroBlaze™ soft processor
- Industry-leading IP and reference designs
- 3,840 logic cells, 600 slices, 4,800 flip-flops, 75 max distributed RAM (Kb)
- TQFP144 package
- Commercial temperature range from 0°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFP | ||
| Surface Mount | ||
| 3, 840 | ||
| 144 | ||
| 102 | ||
| 85 °C | ||
| 0 °C | ||
| 45nm | ||
| Spartan-6 XC6SLX4 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |