PDP SEO Portlet

XC6SLX16-2CSG324I

FPGA, Spartan-6, DCM, PLL, 232 I/O's, 375 MHz, 14579 Cells, 1.14 V to 1.26 V, CSBGA-324, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6SLX16-2CSG324I
Secondary Manufacturer Part#: XC6SLX16-2CSG324I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC6SLX16-2CSG324I is a Spartan-6 LX logic optimized family FPGA. It is built on 45nm technology and is ideally suited for advanced bridging applications in automotive infotainment, consumer and industrial automation. This FPGA offers a new, more efficient, dual-register 6-input LUT logic and a rich selection of built-in system-level blocks. This include 18Kb (2x9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provides low-cost programmable alternative to custom ASIC products with unprecedented ease of use. This FPGA offers best solution for high-volume logic designs, consumer-oriented DSP designs, cost-sensitive embedded applications.

  • Speed grade is -2 with -40 to 100°C temperature range
  • 14,579 logic cell
  • Configurable Logic Blocks (CLBs): 2,278 slices, 18,224 flip flop and 136kb max distributed RAM
  • Block RAM blocks: 32 x 18Kb block and 576KB max
  • 32 DSP48A1 slices, 2 CMTs and 2 memory controller blocks max
  • 4 total I/O banks and 232 max user I/O
  • Low static and dynamic power (High performance 1.2V core voltage)
  • Multi-voltage, multi-standard SelectIO™ interface banks ( 3.3V to 1.2V I/O standards and protocols)
  • Simplified configuration, supports low-cost standards, enhanced security for design protection
  • Available in 324 pin CSBGA package

Technical Attributes

Find Similar Parts

Description Value
CSBGA
Surface Mount
14579
324
232
100 °C
-40 °C
45nm (CMOS)
Spartan-6 XC6SLX16
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$59.968