XC6SLX16-2CSG225C
FPGA, Spartan-6, DCM, PLL, 160 I/O's, 375 MHz, 14579 Cells, 1.14 V to 1.26 V, CSBGA-225, NCNR
- RoHS 10 Compliant
- Tariff Charges
XC6SLX16-2CSG225C is a Spartan-6 LX logic optimized family FPGA. It is built on 45nm technology and is ideally suited for advanced bridging applications in automotive infotainment, consumer and industrial automation. This FPGA offers a new, more efficient, dual-register 6-input LUT logic and a rich selection of built-in system-level blocks. This include 18Kb (2x9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provides low-cost programmable alternative to custom ASIC products with unprecedented ease of use. This FPGA offers best solution for high-volume logic designs, consumer-oriented DSP designs, cost-sensitive embedded applications.
- Speed grade is -2 with 0 to 85°C temperature range
- 14,579 logic cell
- Configurable Logic Blocks (CLBs): 2,278 slices, 18,224 flip flop and 136kb max distributed RAM
- Block RAM blocks: 32 x 18Kb block and 576KB max
- 32 DSP48A1 slices, 2 CMTs and 2 memory controller blocks max
- 4 total I/O banks and 232 max user I/O
- Low static and dynamic power (High performance 1.2V core voltage)
- Multi-voltage, multi-standard SelectIO™ interface banks ( 3.3V to 1.2V I/O standards and protocols)
- Simplified configuration, supports low-cost standards, enhanced security for design protection
- Available in 225 pin CSBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSBGA | ||
| Surface Mount | ||
| 14, 579 | ||
| 225 | ||
| 160 | ||
| 85 °C | ||
| 0 °C | ||
| 45nm (CMOS) | ||
| Spartan-6 XC6SLX16 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |