PDP SEO Portlet

XC6SLX100-2FGG484C

FPGA, Spartan-6 LX, 326 I/O's, 101261 Logic Cells, 2 Speed Grade, 0 to 85°C, BGA-484

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6SLX100-2FGG484C
Secondary Manufacturer Part#: XC6SLX100-2FGG484C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC6SLX100-2FGG484C is a Spartan®-6 FPGA. It provides leading system integration capabilities with the lowest total cost for high-volume applications. It is built on a mature 45nm low-power copper process technology that delivers the optimal balance of cost, power, and performance. The Spartan-6 offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. Spartan-6 FPGA offers the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications. Spartan-6 FPGA is the programmable silicon foundation for Targeted Design Platforms that deliver integrated software and hardware components that enable designers to focus on innovation as soon as their development cycle begins.

  • Designed for low cost, low static and dynamic power
  • Multi-voltage, multi-standard SelectIO™ interface banks
  • Integrated endpoint block for PCI express designs (LXT)
  • Efficient DSP48A1 slices, integrated memory controller blocks
  • Abundant logic resources with increased logic capacity
  • Block RAM with a wide range of granularity, industry-leading IP and reference designs
  • Clock management tile (CMT) for enhanced performance
  • Simplified configuration, supports low-cost standards, enhanced security for design protection
  • Faster embedded processing with enhanced, low cost, MicroBlaze™ soft processor
  • BBGA-484 package, commercial temperature range from 0°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
FPBGA
Surface Mount
101261
484
326
85 °C
0 °C
45nm
Spartan-6 XC6SLX100
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$199.09