XC5VLX110-2FF1153C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1153 Pins | ||
| 0 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| FCBGA | ||
| 800 I/O's | ||
| 85 °C | ||
| 110592 Cells |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.A |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |