PDP SEO Portlet

XC5VFX100T-1FFG1738C

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 1738-Pin FCBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC5VFX100T-1FFG1738C
Secondary Manufacturer Part#: XC5VFX100T-1FFG1738C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Virtex®-5 family provides the newest most powerful features in the FPGA market. Using the second generation ASMBL (Advanced Silicon Modular Block) column-based architecture, the Virtex-5 family contains five distinct platforms (sub-families), the most choice offered by any FPGA family. Each platform contains a different ratio of features to address the needs of a wide variety of advanced logic designs. In addition to the most advanced, high-performance logic fabric, Virtex-5 FPGAs contain many hard-IP system level blocks, including powerful 36-Kbit block RAM/FIFOs, second generation 25 x 18 DSP slices, SelectIO technology with built-in digitallycontrolled impedance, ChipSync source-synchronous interface blocks, system monitor functionality, enhanced clock management tiles with integrated DCM (Digital Clock Managers) and phase-locked-loop (PLL) clock generators, and advanced configuration options. Additional platform dependant features include power-optimized high-speed serial transceiver blocks for enhanced serial connectivity, PCI Express® compliant integrated Endpoint blocks, tri-mode Ethernet MACs (Media Access Controllers), and high-performance PowerPC® 440 microprocessor embedded blocks. These features allow advanced logic designers to build the highest levels of performance and functionality into their FPGA-based systems. Built on a 65-nm state-of-the-art copper process technology, Virtex-5 FPGAs are a programmable alternative to custom ASIC technology. Most advanced system designs require the programmable strength of FPGAs. Virtex-5 FPGAs offer the best solution for addressing the needs of high-performance logic designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP, hard/soft microprocessor, and connectivity capabilities.

  • Virtex-5 FXT: High-performance embedded systems with advanced serial connectivity
  • FXT devices are footprint compatible in the same package using adjustable voltage regulators
  • Most advanced, high-performance, optimal-utilization, FPGA fabric
    • Real 6-input look-up table (LUT) technology
    • Dual 5-LUT option
    • Improved reduced-hop routing
    • 64-bit distributed RAM option
    • SRL32/Dual SRL16 option
  • Powerful clock management tile (CMT) clocking
    • Digital Clock Manager (DCM) blocks for zero delay buffering, frequency synthesis, and clock phase shifting
    • PLL blocks for input jitter filtering, zero delay buffering, frequency synthesis, and phase-matched clock division
  • 36-Kbit block RAM/FIFOs
    • True dual-port RAM blocks
    • Enhanced optional programmable FIFO logic
    • Programmable - True dual-port widths up to x36 - Simple dual-port widths up to x72
    • Built-in optional error

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
1738
680
85 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3774.88152