PDP SEO Portlet

XC4VLX60-10FF668C

FPGA Virtex-4 LX Family 59904 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC4VLX60-10FF668C
Secondary Manufacturer Part#: XC4VLX60-10FF668C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC4VLX60-10FF668C is a Virtex-4 LX FPGA IC. Combining Advanced Silicon Modular Block (ASMBL™) architecture with a wide variety of flexible features, the Virtex®-4 greatly enhances programmable logic design capabilities, making it a powerful alternative to ASIC technology. The Virtex-4 device is produced on a state-of-the-art 90nm copper process using 300mm (12-inch) wafer technology.

  • High-performance logic applications solution
  • Flexible logic resources, secure chip AES bitstream encryption
  • 90nm copper CMOS process, 1.2V core voltage
  • Xesium™ clock technology, digital clock manager (DCM) blocks
  • Additional phase-matched clock dividers (PMCD), differential global clocks
  • 128 x 52 array (row x col), 59,904 logic cells, 26,624 slices, 416Kb max distributed RAM
  • 64 XtremeDSP slices
  • 160 (18Kb blocks), 2,880 max block RAM (Kb)
  • FBGA-668 package
  • Commercial temperature range from 0 to 85°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
59, 904
668
448
85 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1310.81855