XC4VLX40-10FFG1148C
FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC4VLX40-10FFG1148C
Secondary Manufacturer Part#: XC4VLX40-10FFG1148C
- RoHS 10 Compliant
- Tariff Charges
XC4VLX40-10FFG1148C is a Virtex-4 LX FPGA IC. Combining Advanced Silicon Modular Block (ASMBL™) architecture with a wide variety of flexible features, the Virtex®-4 greatly enhances programmable logic design capabilities, making it a powerful alternative to ASIC technology. The Virtex-4 device is produced on a state-of-the-art 90nm copper process using 300mm (12-inch) wafer technology.
- High-performance logic applications solution
- Flexible logic resources, secure chip AES bitstream encryption
- 90nm copper CMOS process, 1.2V core voltage
- Xesium™ clock technology, digital clock manager (DCM) blocks
- Additional phase-matched clock dividers (PMCD), differential global clocks
- 128 x 36 array (row x col), 41,472 logic cells, 18,432 slices, 288Kb max distributed RAM
- 64 XtremeDSP slices
- 96 (18Kb blocks), 1,728 max block RAM (Kb)
- FCBGA-1148 package
- Commercial temperature range from 0 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 41, 472 | ||
| 1148 | ||
| 640 | ||
| 85 °C | ||
| 0 °C | ||
| 90nm (CMOS) | ||
| Virtex-4 XC4VLX40 | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |