XC4VFX20-10FF672C
FPGA Virtex-4 FX Family 19224 Cells 90nm (CMOS) Technology 1.2V 672-Pin FCBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC4VFX20-10FF672C
Secondary Manufacturer Part#: XC4VFX20-10FF672C
- RoHS 10 Compliant
- Tariff Charges
XC4VFX20-10FF672C is a Virtex-4 FX FPGA IC. Combining Advanced Silicon Modular Block (ASMBL™) architecture with a wide variety of flexible features, the Virtex®-4 greatly enhances programmable logic design capabilities, making it a powerful alternative to ASIC technology. The Virtex-4 device is produced on a state-of-the-art 90nm copper process using 300mm (12-inch) wafer technology.
- High-performance, full-featured solution for embedded platform applications
- Flexible logic resources, secure chip AES bitstream encryption
- 90nm copper CMOS process, 1.2V core voltage
- Xesium™ clock technology, digital clock manager (DCM) blocks
- Additional phase-matched clock dividers (PMCD), differential global clocks
- 64 x 36 array (row x col), 19,224 logic cells, 8,544 slices, 134Kb max distributed RAM
- 32 XtremeDSP slices
- 68 (18Kb blocks), 1,224 max block RAM (Kb)
- FBGA-672 package
- Commercial temperature range from 0 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |