XC4VFX12-10FFG668I
FPGA Virtex-4 FX Family 12312 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
- RoHS 10 Compliant
- Tariff Charges
Combining Advanced Silicon Modular Block (ASMBL) architecture with a wide variety of flexible features, the Virtex®-4 family from Xilinx greatly enhances programmable logic design capabilities, making it a powerful alternative to ASIC technology. Virtex-4 FPGAs comprise three platform families—LX, FX, and SX—offering multiple feature choices and combinations to address all complex applications. The wide array of Virtex-4 FPGA hard-IP core blocks includes the PowerPC® processors (with a new APU interface), tri-mode Ethernet MACs, 622 Mb/s to 6.5 Gb/s serial transceivers, dedicated DSP slices, high-speed clock management circuitry, and source-synchronous interface blocks. The basic Virtex-4 FPGA building blocks are enhancements of those found in the popular Virtex, Virtex-E, Virtex-II, Virtex-II Pro, and Virtex-II Pro X product families, so previous-generation designs are upward compatible. Virtex-4 devices are produced on a state-of-the-art 90 nm copper process using 300 mm (12-inch) wafer technology.
- Virtex-4 FX: High-performance, full-featured solution for embedded platform applications
- Xesium™ Clock Technology
- Digital clock manager (DCM) blocks
- Additional phase-matched clock dividers (PMCD)
- Differential global clocks
- XtremeDSP™ Slice
- 18 x 18, two’s complement, signed Multiplier
- Optional pipeline stages
- Built-in Accumulator (48-bit) and Adder/Subtracter
- Smart RAM Memory Hierarchy
- Distributed RAM
- Dual-port 18-Kbit RAM blocks · Optional pipeline stages · Optional programmable FIFO logic automatically remaps RAM signals as FIFO signals
- High-speed memory interface supports DDR and DDR-2 SDRAM, QDR-II, and RLDRAM-II.
- SelectIO™ Technology
- 1.5V to 3.3V I/O operation
- Built-in ChipSync™ source-synchronous technology
- Digitally controlled impedance (DCI) active termination
- Fine grained I/O banking (configuration in one b
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 12, 312 | ||
| 668 | ||
| 320 | ||
| 100 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |