PDP SEO Portlet

XC4VFX100-10FF1517C

FPGA Virtex-4 FX Family 94896 Cells 90nm (CMOS) Technology 1.2V 1517-Pin FCBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC4VFX100-10FF1517C
Secondary Manufacturer Part#: XC4VFX100-10FF1517C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Combining Advanced Silicon Modular Block (ASMBL) architecture with a wide variety of flexible features, the Virtex®-4 family from Xilinx greatly enhances programmable logic design capabilities, making it a powerful alternative to ASIC technology. Virtex-4 FPGAs comprise three platform families—LX, FX, and SX—offering multiple feature choices and combinations to address all complex applications. The wide array of Virtex-4 FPGA hard-IP core blocks includes the PowerPC® processors (with a new APU interface), tri-mode Ethernet MACs, 622 Mb/s to 6.5 Gb/s serial transceivers, dedicated DSP slices, high-speed clock management circuitry, and source-synchronous interface blocks. The basic Virtex-4 FPGA building blocks are enhancements of those found in the popular Virtex, Virtex-E, Virtex-II, Virtex-II Pro, and Virtex-II Pro X product families, so previous-generation designs are upward compatible. Virtex-4 devices are produced on a state-of-the-art 90 nm copper process using 300 mm (12-inch) wafer technology.

  • High-performance, full-featured solution for embedded platform applications
  • Xesium™ Clock Technology
    • Digital clock manager (DCM) blocks
    • Additional phase-matched clock dividers (PMCD)
    • Differential global clocks
  • XtremeDSP™ Slice
    • 18 x 18, two’s complement, signed Multiplier
    • Optional pipeline stages
    • Built-in Accumulator (48-bit) and Adder/Subtracter
  • Smart RAM Memory Hierarchy
    • Distributed RAM
    • Dual-port 18-Kbit RAM blocks · Optional pipeline stages · Optional programmable FIFO logic automatically remaps RAM signals as FIFO signals
    • High-speed memory interface supports DDR and DDR-2 SDRAM, QDR-II, and RLDRAM-II.
  • SelectIO™ Technology
    • 1.5V to 3.3V I/O operation
    • Built-in ChipSync™ source-synchronous technology
    • Digitally controlled impedance (DCI) active termination
    • Fine grained I/O banking (configuration in one bank)

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
94, 896
1517
768
85 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.7.A
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4986.9