PDP SEO Portlet

XA7Z010-1CLG400Q

SOC - System On Chip Processor, ARM Cortex-A9, 667 MHz, 400 Pins, BGA

Manufacturer:AMD
Avnet Manufacturer Part #: XA7Z010-1CLG400Q
Secondary Manufacturer Part#: XA7Z010-1CLG400Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XA Zynq-7000 Automotive family is based on the Xilinx® All Programmable SoC architecture. These products integrate a feature-rich dual-core ARM® Cortex-A9 based processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces. This highly integrated, flexible, and power-optimized solution is ideal for high computationally intensive and performance demanding applications. The automotive family focuses on automotive applications and consists of the Z-7010, Z-7020, and Z-7030 devices.

  • Dual-Core ARM Cortex-A9 Based Application Processor Unit
  • 8-Channel DMA Controller
  • I/O Peripherals and Interfaces
  • 36 Kb Block RAM
  • Programmable I/O Blocks
  • Two 12-Bit Analog-to-Digital Converters
  • Automotive Temperature Range
  • Serial Transceivers

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex A9
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$104.7424