PDP SEO Portlet

XA7Z010-1CLG400I

MPU Zynq-7000 RISC 32-Bit 667MHz 1.8V/3.3V 400-Pin CS-BGA

Manufacturer:AMD
Avnet Manufacturer Part #: XA7Z010-1CLG400I
Secondary Manufacturer Part#: XA7Z010-1CLG400I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XA Zynq-7000 Automotive family is based on the Xilinx® All Programmable SoC architecture. These products integrate a feature-rich dual-core ARM® Cortex-A9 based processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The

  • Dual-Core ARM Cortex-A9 Based Application Processor Unit
  • 8-Channel DMA Controller
  • I/O Peripherals and Interfaces
  • 36 Kb Block RAM
  • Programmable I/O Blocks
  • Two 12-Bit Analog-to-Digital Converters
  • Automo

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex A9
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$92.0025