XA7S100-1FGGA484Q
FPGA, XA Spartan-7 Series, SRAM, 102400 Logic Cells, 338 I/Os, 484 Pins, FBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XA7S100-1FGGA484Q
Secondary Manufacturer Part#: XA7S100-1FGGA484Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| FBGA | ||
| Surface Mount | ||
| 102,400 | ||
| 484 | ||
| 338 | ||
| 125 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| XA Spartan-7 Series | ||
| AEC-Q100 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |