XA7A50T-1CSG324Q
FPGA, XA Artix-7 Series, SRAM, 52160 Logic Cells, 210 I/Os, 324 Pins, CSBGA
- RoHS 10 Compliant
- Tariff Charges
Artix®-7 FPGAs are available in -3, -2, -1, -1LI, and -2L speed grades, with -3 having the highest performance. The -1LI and -2L devices are screened for lower maximum static power and can operate at lower core voltages for lower dynamic power. The -1L1 devices operate only at VCCINT = VCCBRAM = 0.95V and have the same speed specifications as the -1 speed grade. The -2L devices can operate at either of two VCCINT voltages, 0.9V and 1.0V and are screened for lower maximum static power. When operated at VCCINT = 1.0V, the speed specification of a -2L device is the same as the -2 speed grade. When operated at VCCINT = 0.9V, the -2L static and dynamic power is reduced.
Artix-7 FPGA DC and AC characteristics are specified in commercial, extended, industrial, expanded (-1Q), and military (-1M) temperature ranges. Except the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1M speed grade military device are the same as for a -1C speed grade commercial device). However, only selected speed grades and/or devices are available in each temperature range. For example, -1M is only available in the defense-grade Artix-7Q family and -1Q is only available in XA Artix-7 FPGAs.
- Programmable and scalable densities and processing speed for different automotive applications
- Video frame capture, de-warp, and stitching in video processing along with 3D graphics and overlay abilities
- Partial dynamic reconfiguration, ideal for swapping in/out of IP in PL to maximize features in the smallest package
- 100,000 logic cell and 264 GMAC/s DSP
- 52 Gb/s I/O bandwidth and DDR3 interfaces up to 800 Mb/s
- Integrated block for PCI Express® (PCIe®), for up to x4 Gen2 Endpoint
- Ethernet AVB and CAN interface provided for effective video and data distribution in vehicles
- Seamless implementation of independent dual 12-bit, 1 MSPS, 17-channel analog-to-digital converters
- 65% lower static and 50% lower power than 45nm generation devices
- Strong network of automotive-specific third-party ecosystems with IP, development boards, and design services
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| CSBGA | ||
| Surface Mount | ||
| 52,160, 160 | ||
| 324 | ||
| 210 | ||
| 125 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| XA Artix-7 Series | ||
| AEC-Q100 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |