PE3151BKR48AF
Microprocessor, 4 Cores, 64-bit, EPYC, 2.7 GHz, BGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| BGA | ||
| Surface Mount | ||
| Ethernet, EMMC, eSPI, I2C, LPC, PCIe, SATA, SMBus, SPI, UART, USB | ||
| EPYC | ||
| Embedded 3000 | ||
| 4 | ||
| 2.7 GHz | ||
| 95 °C | ||
| 0 °C | ||
| EPYC Family Embedded 3000 Series Microprocessors |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |