PDP SEO Portlet

HW-USB-II-G

Platform Cable USB II for FPGA/PROM/CPLD Devices

Manufacturer:AMD
Avnet Manufacturer Part #: HW-USB-II-G
Secondary Manufacturer Part#: HW-USB-II-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HW-USB-II-G is a platform cable USB II module which provides integrated firmware to deliver high-performance, reliable and user-friendly configuration of AMD FPGAs and programming of AMD PROM and CPLD devices. Platform Cable USB II attaches to user hardware for the purpose of configuring Xilinx FPGAs, programming Xilinx PROMs and CPLDs, and directly programming third-party SPI flash devices. In addition, the cable provides a means of indirectly programming Platform Flash XL, third-party SPI flash memory devices, and third-party parallel NOR flash memory devices via the FPGA JTAG port. Furthermore, it is a cost effective tool for debugging embedded software and firmware when used with applications such as Xilinx's Embedded Development Kit and ChipScope Pro Analyzer. Platform Cable USB II is an upgrade to and replaces Platform Cable USB. Platform Cable USB II is backwards Compatible with Platform Cable USB and is supported by all Xilinx design tools that support Platform Cable USB.

  • High-performance FPGA and PROM programming and configuration
  • Fully integrated and optimized for use with Xilinx iMPACT software
  • Intuitive multiple cable management from a single application
  • Support Microsoft Windows XP Professional, Microsoft Windows Vista, Red Hat Enterprise Linux OS
  • Automatically senses and adapts to target I/O voltage
  • Interfaces to devices operating at 5V (TTL), 3.3V (LVCMOS), 2.5V, 1.8V and 1.5V
  • Optimized for use with Xilinx design tools: Vivado® or ISE® design tools, System Generator for DSP
  • USB host interface(USB 2.0), 0.4MB/s default bitstream programming speed, 24MHz JTAG max clock speed
  • Connection to target via PC4 JTAG or flying wire adapter cable (provided)
  • On host hardware server application

Technical Attributes

Find Similar Parts

Description Value
XC9500|XPLA3
Programmable Logic Tools
SPI
Platform Cable USB II Module, JTAG Wire Adapter Cable, JTAG Ribbon Cable, USB Cable
4 to 5.25 V
115.6 x 53.3 x 25.4 mm
Commercial
High Performance FPGA and PROM Programming and Configuration
Spartan|XPLA3|XC4000|XC9500XL|UltraScale|Virtex|Zynq-7000 SoCs
Platform Cable USB II

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$287.68