PDP SEO Portlet

HW-USB-FLYLEADS-G

USB Cable, Platform, ISP Configuration PROMs / CPLDs / FPGAs Devices, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: HW-USB-FLYLEADS-G
Secondary Manufacturer Part#: 32AJ0632
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HW-USB-FLYLEADS-G is a JTAG flying wire adapter cable. The platform cable USB II provides integrated firmware to deliver high-performance, reliable, and user-friendly configuration of AMD FPGAs and programming of AMD PROM and CPLD devices. The Platform Cable USB II cable optimizes the direct programming of third-party SPI flash memory devices and the indirect programming of SPI or parallel NOR flash memory devices via the FPGA JTAG port. In addition, Platform Cable USB II is a cost-effective tool for debugging embedded software and firmware when used with AMD applications such as the Embedded Development Kit and ChipScopeā„¢ Pro Analyzer.

  • High-performance FPGA and PROM programming and configuration
  • Fully integrated and optimized for use with Xilinx iMPACT software
  • Automatically senses and adapts to target I/O vg, intuitive flyleads-to-cable interface labelling
  • Third-party PROM device programming support, highly optimized for use with Xilinx design tools
  • Device programming and hardware debug, basic software debug
  • USB 2.0 host interface
  • 0.4MB/s default bitstream programming speed
  • 12MHz JTAG max clock speed
  • Connection to target via PC4 JTAG or flying leads (provided)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.69