HW-RIBBON14
Cable Assembly Ribbon Cable 0.152m 28AWG 14POS IDC Connector SKT
Click image to enlarge
Manufacturer:AMD
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: HW-RIBBON14
Secondary Manufacturer Part#: HW-RIBBON14
- RoHS 10 Compliant
- Tariff Charges
HW-RIBBON14 is a 14-pin ribbon cable for use with AMD HW-USB-G platform cable USB.
- High-performance FPGA and PROM programming and configuration
- Includes innovative FPGA-based acceleration firmware encapsulated in a small form factor pod attached to the cable
- Leverages high-speed slave-serial mode programming interface
- Easy to use
- Fully integrated and optimized for use with Xilinx iMPACT software
- Intuitive multiple cable management from a single application
- Automatically senses and adapts to target I/O voltage
- Interfaces to devices operating at 5V (TTL), 3.3V (LVCMOS), 2.5V, 1.8V and 1.5V
- Intuitive flyleads-to-cable interface labeling
- Reliable
- Backwards compatibility with Platform Cable USB, including Pb-Free (RoHS-compliant)
- USB Integrators Forum (USB-IF) certified
- CE and FCC compliant
- Leverages industry standards, including JTAG boundary-scan IEEE 1149.1, SPI and USB 2.0
- Programs and configures all Xilinx devices
- XC18V00 ISP PROMs
- P
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.152 m | ||
| Ribbon Cable | ||
| 14POS IDC Connector | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| 0 to 70 °C | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |