PDP SEO Portlet

HW-FMC-XM105-G

Debug Card Programmable Logic Tools

Manufacturer:AMD
Avnet Manufacturer Part #: HW-FMC-XM105-G
Secondary Manufacturer Part#: HW-FMC-XM105-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HW-FMC-XM105-G is a FMC XM105 debug card. The FMC XM105 debug card is designed to provide access to many of the pins on the FMC connector found on AMD FMC-supported boards including the SP601, SP605 and ML605. The FMC XM105 debug card provides a number of multi-position headers and connectors which break out FPGA interface signals to and from the board interface. A serial IIC bus re-programmable LVDS clock source and a pair of SMA connectors provide differential clock sources to the FMC-supported board FGPA. Low pin count (LPC) and high pin count (HPC) FMC board connector interfaces are supported. SP601 and SP605 boards provide a single FMC LPC interface. ML605 provides one FMC LPC and one FMC HPC interface. The FMC XM105 debug card contains a FMC HPC connector which mates with LPC or HPC FMC-supported board connectors.

  • A 2Kb serial IIC EEPROM provides non-volatile storage

Technical Attributes

Find Similar Parts

Description Value
Programmable Logic Tools
FMC LPC|FMC HPC
XM105 Board, Mounting Screws, Standoffs, Welcome letter
Debug Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9030906600
Schedule B: 9030908050
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$169.36