PDP SEO Portlet

HW-AMS101-G

Evaluation Card For Analog-to-Digital Converter and Analog Mixed Signal Technology

Manufacturer:AMD
Avnet Manufacturer Part #: HW-AMS101-G
Secondary Manufacturer Part#: HW-AMS101-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HW-AMS101-G is an AMD AMS101 evaluation card. This is part of the Analog Mixed Signal Evaluation Platform, which allows testing of the AMD Analog-to-Digital Converter (XADC) and Analog Mixed Signal (AMS) technology. This daughter card can be paired with any 7 series or Zynq™ 7000 SoC baseboards (including the Avnet® ZedBoard). The AMS Evaluator tool installer, reference and demo design files are available to validate the XADC’s performance, including the internal temperature and supply voltage sensors, signal-to-noise ratio, effective number of bits, linearity, and many other specifications. The AMS101 evaluation card includes an on-board 16-bit DAC which provides an analogue test source to the XADC. Paired with the AMS reference designs, the DAC can supply a precision sine wave or DC signal. AMS101 Evaluation card pairs with free AMS Evaluator tool for analysing analogue data, internal temperature and voltage measurements, and saving data to a .csv file.

  • Demonstrates Analog Mixed Signal (AMS) technology
  • Pins and BNC “mini grabbers” for applying a single differential external signal to card’s gold post
  • Demonstrates AMD Analog-to-Digital Converter (XADC) technology
  • Evaluates XADC 12bit, 17-channel, 1Msps dual ADCs and analogue mixed signal technology
  • On-board 16bit dual DAC for analogue test signals: reference designs allow sine wave/DC test signals

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9030906600
Schedule B: 9030908050
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$53.36