PDP SEO Portlet

HW-ADK-2-0-G

Alveo Debug Kit for Next Generation Card Maintenance and Debugging

Manufacturer:AMD
Avnet Manufacturer Part #: HW-ADK-2-0-G
Secondary Manufacturer Part#: HW-ADK-2-0-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HW-ADK-2-0-G is an Alveo debug kit. It is the next generation card maintenance and debugging kit, superseding the original Alveo programming cable (aka DMB1). It consisting of a debug module, USB cable and flexible ribbon cable. It provides communication between a host computer or off-the-shelf debugger and a card with an ADK2 maintenance connector. Improved capabilities include: boundary scan tests to simplify Alveo card manufacturing, application development for SMBus and ArmĀ® subsystem monitoring and debug. In addition, the ADK2 has card customizable support for up to: 3 JTAG interfaces, 4 UARTs, GPIO and analogue test points, third party debug tools.

  • AMD Device: JTAG 30MHz over USB, 100MHz if using SmartLynq header
  • Support for multiple UARTS: Satellite controller (SuC), FPGA, auxiliary on-card processor (SoC)
  • Support for monitoring up to 16 analogue signals: allows monitoring of on-card voltage rails
  • Support for up to 16 GPIOs: allows for card monitoring and control

Technical Attributes

Find Similar Parts

Description Value
General Tools
GPIO|JTAG|UART|USB
Debug Module HW-ADK-2-0-G, 6ft USB Cable (USB A to micro AB), 10" Flex Cable"
Alveo Debug Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$474.962