PDP SEO Portlet

EK-Z7-ZC706-G

Evaluation Kit, ZC706 Xilinx Zynq-7000 All Programmable XC7Z045 FFG900-2 SoC, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: EK-Z7-ZC706-G
Secondary Manufacturer Part#: EK-Z7-ZC706-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EK-Z7-ZC706-G from Xilinx is a Zynq®-7000 all programmable SoC ZC706 evaluation kit. This kit includes all the basic components of hardware, design tools, IP and pre-verified reference designs including a targeted design, enabling a complete embedded processing platform. The included pre-verified reference designs and industry standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards. It is optimized for quickly prototyping embedded applications using Zynq-7000 SoCs, demonstrates a embedded design, targeting video pipeline.

  • Hardware, design tools, IP and pre-verified reference designs
  • Advanced memory interface with 1GB DDR3 component memory and 1GB DDR3 SODIM Memory
  • Enabling serial connectivity with USB OTG, UART, IIC, CAN bus
  • Supports embedded processing with dual ARM cortex-A9 core processors
  • Develop networking applications with 10-100-1000Mbps Ethernet ( RGMII?)
  • Implement video display applications with HDMI out
  • Expand I/O with the FPGA Mezzanine Card (FMC) interface

Technical Attributes

Find Similar Parts

Description Value
Yes
Programmable Logic Tools
128Mb SPI Flash
HDMI Output|HDMI Input
Yes
FMC HPC|FMC LPC|JTAG|PHY|SPI|UART
SD Card
1 GB
DDR3
1
1x PCIex4
Evaluation Kit
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 4A994
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3729.4