PDP SEO Portlet

EK-VPK180-G

Evaluation Kit, XCVP1802-2MSELSVC4072, 32 / 64bit, ARM Cortex-A72 / Cortex-R5F

Manufacturer:AMD
Avnet Manufacturer Part #: EK-VPK180-G
Secondary Manufacturer Part#: EK-VPK180-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-VPK180-G is a VPK180 evaluation kit equipped with the AMD Versalâ„¢ Premium VP1802 adaptive SoC, delivering standout performance with over 7M logic cells, 112G PAM4 transceivers, and hardened, power-optimized cores for multi-terabit interfacing.? Equipped with a Versal Premium series VP1802 adaptive SoC, the VPK180 Evaluation Kit offers over 4Tb/s of total bandwidth using 112G PAM4 transceivers and multiple industry-standard connectors. The kit comes with a breadth of connectivity options, development tools, and example designs to accelerate prototyping of the most demanding compute and networking systems across multiple markets. Target Applications such as wired communication? (data centre interconnect?, metro/core transport, security appliances), data centre? (recommendation systems?, search engines?, video analytics?), test and measurement?, aerospace and defence? applications.

  • Versalâ„¢ Premium XCVP1802-2MSELSVC4072 Adaptive SoC
  • Configuration: JTAG via connector, JTAG via USB connector, QSPI (dual), MicroSD
  • 12GB (6x 2 GB, 32-bit), 192-bit at 3900Mb/s LPDDR4 component
  • Features microSD socket (versal device)
  • Control I/O: user 2 pushbuttons, 4 DIP switches, 4 user LEDs, SYSMON, system controller, PMBUS
  • Expansion connectors VITA 57.4 FMC+: 8 GTYPs, 68 user-defined signals
  • Communication & networking: USB JTAG, USB 3.0, 2 RJ-45 tri-speed Ethernet connectors, 4 SFP-DD
  • Communication & networking: 6 QSFP-DD, OSFP
  • Programmable LPDDR4 component, 6 programmable 1588 eCPRI (SMA), programmable system controller
  • 180W (12V) power supply, power-on-reset, dimension (l x H) is 29.22cmx 31.394cm

Technical Attributes

Find Similar Parts

Description Value
No
Programmable Logic Tools
Yes
Yes
FMC|JTAG|QSPI|UART
microSD Card
12 GB
LPDDR4
292.2 x 313.94 x 3.34 mm
Evaluation Kit
USB2.0|USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.4
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19485.235