EK-VHK158-G
Versal HBM Series VHK158 Adaptive SoC Evaluation Kit
- RoHS 10 Compliant
- Tariff Charges
EK-VHK158-G is a Versal HBM series VHK158 evaluation kit. It is equipped with the AMD Versal™ HBM VH1582 adaptive SoC, offers convergence of memory, compute, and connectivity with 32G HBM and 112G PAM4 transceivers. VHK158 evaluation kit is an evaluation platform for the Versal™ HBM series VH1582 device designed to keep up with the higher memory needs of compute intensive, memory bound applications, providing adaptable acceleration for data centre, wired networking, test & measurement, and aerospace & defence applications. The VHK158 board’s primary focus is to enable demonstration and evaluation of the VH1582 silicon and support customer application development. Applications include data centre, wired networking, test & measurement, aerospace & defence.
- 32G HBM memory
- 112G PAM4 transceivers
- QSFP28 and QSFP-DD connectors for optical communication
- PCIe® Gen5x8 and Gen3/4 x16 support
- 32GB (2x 16 GB), 72-bit DDR4 DIMM
- FMC+ connector with 8 GTYPs and 68 user-defined signals
- System Controller with BEAM (web-based GUI user interface application)
- Height is 24.651cm, length is 21.961cm, thickness is 1.6652mm ±8%
- Power-on reset
- 180W (12V) Power Supply, Operating Environmental Temperature 0?C to +45?C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Processors Tools | ||
| Yes | ||
| No | ||
| JTAG|PMBus|USB|UART | ||
| VHK158 Board, Ethernet Cable, Power Supply, Loopback Module, Vivado Design Suite Voucher | ||
| Micro SD | ||
| 32 GB | ||
| DDR4 | ||
| Gen5 PCIex8, Gen3/4 PCIex16 | ||
| 246.51 x 219.68 x 1.67 mm | ||
| Evaluation Kit | ||
| USB Type C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A002.A.4 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |