PDP SEO Portlet

EK-VCK190-G

VCK190 Versal AI Core Series VCK190 Evaluation Kit

Manufacturer:AMD
Avnet Manufacturer Part #: EK-VCK190-G
Secondary Manufacturer Part#: EK-VCK190-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-VCK190-G is a Versal AI core series VCK190 evaluation kit. VCK190 is the first Versalâ„¢ AI core series evaluation kit, enabling designers to develop solutions using AI and DSP engines capable of delivering over 100X greater compute performance compared to current server class CPUs. With a breadth of connectivity options and standardized development flows, the VCK190 kit features the VC1902 Versal AI Core series ACAP, providing the portfolio's highest AI inference and signal processing throughput for cloud, network, and edge applications. The VCK190 kit is an ideal platform supporting high throughput AI inference and signal processing applications from the cloud to edge, such as data centre compute, 5G radio and beamforming (DFE), cable-access (head-end), wireless test equipment, automotive/ADAS prototyping, A and D radar, early warning.

Technical Attributes

Find Similar Parts

Description Value
No
Programmable Logic Tools
HDMI Input|HDMI Output
Yes
No
QSPI|UART|USB
VCK190 Board, QSPI Boot Module, Pmod Module, 2 Ethernet & USB Type-C Cables, 2 Micro SD Cards
microSD Card
8 GB
LPDDR4
1
PCIe Gen 4.0
241.3 x 189.92 x 1.69 mm
Evaluation Kit
1 USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.4
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  7.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14287.603