PDP SEO Portlet

EK-V7-VC707-G

Virtex-7 FPGA VC707 Evaluation Kit with FMC HPC/JTAG/PMBus/UART Interface

Manufacturer:AMD
Avnet Manufacturer Part #: EK-V7-VC707-G
Secondary Manufacturer Part#: EK-V7-VC707-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Virtex-7 FPGA VC707 Evaluation Kit is a full-featured, highly-flexible, high-speed serial base platform using the Virtex-7 XC7VX485T-2FFG1761C and includes basic components of hardware, design tools, IP, and pre-verified reference designs for system designs that demand high-performance, serial connectivity and advanced memory interfacing. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.

What's Included

  • VC707 evaluation board featuring the Virtex-7 XC7VX485T-2FFG1761C FPGA
  • Full seat Vivado Design Suite: Design Edition
  • Node locked & Device-locked to the Virtex-7 XC7VX485T FPGA, with 1 year of updates and support
  • Getting Started Guide (Web)
  • Board Design Files (DxDesigner 2005, Allegro 16.3 – 16.5)
  • AMS 101 evaluation board
  • Cables & Power Supply
  • 90-day limited warranty

  • 40Gb/s Connectivity platform for high-bandwidth and high-performance applications using Virtex-7 VX485T FPGAs
  • Hardware, design tools, IP, and pre-verified reference designs
  • Advanced memory interface with 1GB DDR3 SODIM Memory up to 800MHz / 1600Mbps
  • Enabling serial connectivity with PCIe Gen2x8, SFP+ and SMA Pairs, UART, IIC
  • Supports embedded processing with MicroBlaze, soft 32bit RISC
  • Develop networking applications with 10-100-1000 Mbps Ethernet (GMII, RGMII and SGMII)
  • Expand I/O with the FPGA Mezzanine Card (FMC) interface

Technical Attributes

Find Similar Parts

Description Value
Yes
Programmable Logic Tools
128MB BPI Flash|16MB QSPI Flash
HDMI Input|HDMI Output
Yes
Yes
FMC HPC|JTAG|PMBus|UART
SD Card
1 GB
DDR3
1x PCIex8
Evaluation Kit
2 USB2.0|USB Mini

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A992
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6397.4