PDP SEO Portlet

EK-U1-ZCU208-V1-G

Evaluation Kit, XCZU48DR-2FSVG1517E, ARM, 16bit, Cortex-A53, Cortex-R5,, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-ZCU208-V1-G
Secondary Manufacturer Part#: 58AJ2166
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-U1-ZCU208-V1-G is a Zynq UltraScale+ RFSoC ZCU208 evaluation kit. The Zynq™ UltraScale+™ RFSoC ZCU208 evaluation kit is the ideal RF test platform for both out-of-box evaluation and cutting-edge application development. This kit features a Zynq UltraScale+ RFSoC ZU48DR which integrates eight 14-bit 5GSPS ADCs, eight 14-bit 10GSPS DACs, and eight soft decision forward error correction (SD-FEC) cores designed to jumpstart RF class applications. The combination of Arm® Cortex®-A53 and Cortex-R5 subsystems, UltraScale+ programmable logic, and the highest signal processing bandwidth in a Zynq UltraScale+ device, makes the ZCU208 evaluation kit the most comprehensive RF Analog-to-Digital signal chain prototyping platform. Target applications are remote PHY for cable access, early warning phased array radar/digital array radar, satellite communications, 5G wireless, test and measurement, all high performance RF applications.

  • Integrated 8x 5GSPS ADC, 8x 10GSPS DAC, 8x SD-FEC design example
  • Lidless package for improved thermal dissipation
  • DDR4 component – 4GB, 64-bit, 2666MT/s, attached to programmable logic (PL)
  • DDR4 SODIMM – 4GB 64-bit, 2400MT/s, attached to the processing subsystem (PS)
  • Quad zSFP/zSFP+ cage assembly, 8 user-I/O, single-color LEDs
  • 310.515mm height, 271.145mm width, thickness (+/-5%) is 3.02mm
  • Operating environmental temperature    range from 0°C to +45°C
  • 12V wall adapter, ATX power compatible
  • 8 # of 14-bit RF-ADCs, 5 max rate (GSPS), 8 # of 14-bit RF-DACs, 8 SD-FEC
  • 4GB 64-bit SODIMM PS DDR4, 8GB 64-bit component PL DDR4, 16GB Micro SD card

Technical Attributes

Find Similar Parts

Description Value
No
Programmable Logic Tools
4GB QSPI Flash
DisplayPort|LED
Yes
Yes
FMC HPC
ZCU208 Eval Board, Filters, Vivado Design Suite, Cables, MicroSD Card, Power Cords and Adapters, Hand Tools
uSD Card
4 GB
DDR4
2
PCIe
310.5 x 271.1 x 3.02 mm
Evaluation Kit
USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A002.H
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19395.45