PDP SEO Portlet

EK-U1-ZCU111-G

Evaluation Kit, ZCU111, Zynq UltraScale+ XCZU28DR-2FFVG1517E RF SoC, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-ZCU111-G
Secondary Manufacturer Part#: 85AC1732
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-U1-ZCU111-G is a Zynq UltraScale+ RFSoC ZCU111 evaluation kit. The Zynq UltraScale+ RFSoC ZCU111 evaluation kit enables designers to jumpstart RF-Class analogue designs for wireless, cable access, early-warning(EW)/radar and other high-performance RF applications. This kit features a Zynq UltraScale+ RFSoC supporting 8 12-bit 4.096GSPS ADCs, 8 14-bit 6.554GSPS DACs, and 8 soft-decision forward error correction (SD-FECs). Complete with Arm® Cortex®-A53 and Arm Cortex-R5 subsystems, UltraScale+ programmable logic, and the highest signal processing bandwidth in a Zynq UltraScale+ device, this kit provides a rapid, comprehensive RF Analog-to-Digital signal chain prototyping platform.

  • Zynq UltraScale+ RFSoC ZCU111 evaluation board with XCZU28DR-2FFVG1517E RFSoC
  • DDR4 Component – 4GB, 64-bit, 2666MT/s, attached to Programmable Logic (PL)
  • DDR4 SODIMM – 4GB 64-bit, 2400MT/s, attached to Processor Subsystem (PS)
  • Ganged SFP28 cage to support up to 4 SFP/SFP+/zSFP+/SFP28 modules
  • XM500 RFMC balun transformer add-on card with 4 DACs/4 ADCs to baluns 4 DACs/4 ADCs to SMAs
  • 299.99mm height, 199.99mm width, thickness (+/-5%) is 2.74mm
  • Operating environmental temperature    range from 0°C to +45°C
  • Display: DIP switches, LEDs, push buttons, VESA DisplayPort 1.2
  • 2 FMC-HPC connector, 2 PMOD, 2 RFMC 1.0
  • 12V wall adapter, ATX power compatible

Technical Attributes

Find Similar Parts

Description Value
0
Programmable Logic Tools
4GB QSPI Flash
DisplayPort
1
Yes
FMC HPC|PMOD
ZCU111 Eval Board, XM500 RFMC Balun Add-on Card, SD Card, Filters, Cables, Vivado Design Suite, Power Cords and Adapters
SD Card
4 GB
DDR4
1
200 x 300 x 2.74 mm
Evaluation Kit
USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A002.H.1.C
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: