PDP SEO Portlet

EK-U1-VCU129-G

VCU129 Virtex UltraScale+ 56G PAM4 FPGA Evaluation Kit

Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-VCU129-G
Secondary Manufacturer Part#: EK-U1-VCU129-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-U1-VCU129-G is a Virtex™ UltraScale+™ FPGA VCU129 evaluation kit. The VCU129 board incorporates the AMD Virtex™ UltraScale+™ 58G PAM4 VU29P FPGA that integrates PAM4 transceivers to enable next-generation networking platforms. The VCU129 evaluation kit demonstrates SerDes technology leadership by AMD and takes advantage of the cost-effective thermal design of the lidless packaging methodology from AMD. VCU129 features multiple common high-speed interconnects, onboard memories, and a PCIe® Gen 3 interface. The VCU129 evaluation kit is built for designing a broad range of connectivity with high processing capability for 5G infrastructure, data centre, and test and measurement applications.

  • High-speed interconnects for real-world evaluation
  • Onboard peripheral and memory for broad applications: 288MB RLDRAM3 memory and 16GB DDR4 DIMM
  • PCIe® Gen3 x8, 10/100/1000Mb/s Ethernet
  • Power efficient and high performance transceivers
  • Full utilization of all GTM transceivers in 56G mode with FEC
  • Superior cooling requirement with low power consumption
  • 38.10cm length, 29.21cm height
  • Thickness (+/-5%): 0.3175cm
  • Operating environmental temperature range from 0°C to +45°C
  • 12V wall adapter, ATX power compatible

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A992.A
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: