PDP SEO Portlet

EK-U1-KCU116-G

Evaluation Kit, KCU116 Xilinx Kintex XCKU5P-2FFVB676E UltraScale+ FPGA, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-KCU116-G
Secondary Manufacturer Part#: EK-U1-KCU116-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EK-U1-KCU116-G from Xilinx is a Kintex® UltraScale+™ FPGA KCU116 evaluation kit. This EV kit is ideal for evaluating key Kintex® UltraScale+™ features most notably 28Gbps transceiver performance. The Kintex UltraScale+™ family provides the best price/performance/watt balance in a FinFET node, delivering the most cost effective solution for high end applications. Based on the UltraScale architecture, UltraScale+™ FPGA family have increased performance and on-chip ultraRAM memory to reduce BOM cost, providing the ideal mix of high performance peripherals and cost effective system implementation. In addition, Kintex UltraScale+ FPGAs have numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope.

  • 4x zSFP+ cages to support 28Gbps GTY evaluation
  • DDR4 up to 32bits
  • PCIe Gen3 x8 compliant and Gen4 capable
  • General purpose prototyping elements including FMC, HDMI, PMODs

Technical Attributes

Find Similar Parts

Description Value
No
Programmable Logic Tools
64MB QSPI Flash
HDMI Output
Yes
Yes
FMC HPC|PMOD
uSD Card
1 GB
DDR4
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A992.A
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  93.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7032.575