PDP SEO Portlet

EF-DI-HDMI-SITE

IP Core, HDMI IP Subsystem Site License

Manufacturer:AMD
Product Category: Programmable Logic, IP Cores
Avnet Manufacturer Part #: EF-DI-HDMI-SITE
Secondary Manufacturer Part#: EF-DI-HDMI-SITE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDMI solutions include HDMI TX and RX subsystems. The HDMI Subsystems are designed in compliance with the HDMI Forum version 2.0 of the HDMI specification, released in September 2013 and is primarily used to connect video sources to display devices, such as computer monitors, digital projectors, or digital televisions, and was primarily defined as a digital replacement for analog video standards. The most recent version often referred to as HDMI 2.0 supports throughput of up to 18 Gbit/s. Consequently, it can support from NTSC/PAL through 4k resolutions at up to 60 fps.

HDMI Subsystems supports UltraScaleā„¢ and 7-Series FPGAs.

To help users in creating video solutions with HDMI interfaces, prepackaged subsystems for HDMI receive or HDMI transmit. These subsystems integrate commonly used functions with video interfaces such as video timing generation, AXI bridges and optional HDCP function with HDMI controller and work out of the box.

  • HDMI source (TX) Subsystem and HDMI sink (RX) Subsystem
  • One, two or four pixel-wide video interface over AXI-4 stream
  • Automatic video timing generation
  • Separate PHY and Control layer allowing user flexibility to share GTs between Receive and Transmit
  • Video resolutions up to UHD @ 60 fps
  • Video encoding RGB 4:4:4, YUV4:4:4, YUV 4:2:2 and YUV 4:2:0
  • Deep color support (24, 30, 36 and 48-bits per pixel)
  • Audio up to 8 channels
  • Info frames
  • Data Display Channel (DDC)
  • Hot plug / EDID
  • Optional HDCP support

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 4911998000
Schedule B: 4911990000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: