PDP SEO Portlet

ALXC700EETH2VD C3

LX Processor 481-Pin BGA

Manufacturer:AMD
Product Category: Processors, Other Processors
Avnet Manufacturer Part #: ALXC700EETH2VD C3
Secondary Manufacturer Part#: ALXC700EETH2VD C3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMD Geode LX processor is integrated x86 processors specifically designed to power embedded devices for entertainment, education, and business. Serving the needs of consumers and business professionals alike, it’s an excellent solution for embedded applications, such as thin clients, interactive set-top boxes, single board computers, and mobile computing devices. Available with a core voltage of 1.2V, 1.25V, or 1.4V it offers extremely low typical power consumption leading to longer battery life and enabling small form-factor, fanless designs. While the processor core provides maximum compatibility with the vast amount of Internet content available, the intelligent integration of several other functions, including graphics and video datapaths, offers a true system-level multimedia solution.

  • Functional blocks include:
    • CPU Core
    • GeodeLink Control Processor
    • GeodeLink Interface Units
    • GeodeLink Memory Controller
    • Graphics Processor
    • Display Controller
    • Video Processor
    • TFT Controller/Video Output Port
    • Video Input Port
    • GeodeLink PCI Bridge
    • Security Block
  • 0.13 micron process
  • Packaging:
    • 481-Terminal BGU (Ball Grid Array Cavity Up) with internal heatspreader
  • Single packaging option supports all features
  • x86/x87-compatible CPU core
  • Performance:
    • Processor frequency: up to 600 MHz
    • Dhrystone 2.1 MIPs: 150 to 450
    • Fully pipelined FPU
  • Split I/D cache/TLB (Translation Look-aside Buffer):
    • 64 KB I-cache/64 KB D-cache
    • 128 KB L2 cache configurable as I-cache, D-cache, or both
  • Efficient prefetch and branch prediction
  • Integrated FPU that supports the MMX a

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:21  Mult:21  
USD $:
21+
$31.955
42+
$30.71
84+
$29.465
126+
$28.22
168+
$27.70125