SSSS918700
Switch Slide SP3T Top Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Slide Switches
Avnet Manufacturer Part #: SSSS918700
Secondary Manufacturer Part#: SSSS918700
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| 12 V | ||
| 10000 Cycles | ||
| Through Hole | ||
| -10 to 60 °C | ||
| SP3T | ||
| 15.9 x 4.7 x 9.5 mm | ||
| PC Pins | ||
| Mid-Size General Purpose |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |