PDP SEO Portlet

SSSS710607

Switch Slide SPDT Side Slide 0.3A 4VDC 10000Cycle Gull Wing SMD T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SSSS710607
Secondary Manufacturer Part#: SSSS710607
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Side Slide
250
300 mA
4 V
10000 Cycles
Surface Mount
-40 to 85 °C
SPDT
8.8 x 6.5 x 2.3 mm
Compact General Purpose

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.40714
16000+
$0.38514
32000+
$0.37691
64000+
$0.37498
128000+
$0.37306