PDP SEO Portlet

SPVT110106

Switch Detector 50mA 20VDC 0.4N SPST-NO SMD T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SPVT110106
Secondary Manufacturer Part#: SPVT110106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Lever
260 °C
50 mA
20 V
100000 Cycles
Surface Mount
0.4 N
-40 to 85 °C
4
SPST-NO
4.7 x 5.6 x 1.9 mm
SPVT
Solder Tab

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509020
In Stock :  85000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.26796
5000+
$0.25752
10000+
$0.24708
20000+
$0.23664
40000+
$0.23229