PDP SEO Portlet

SPVQ860101

Switch Detector 0.1A 12VDC 1N SPST-NC Chassis Mount Bulk

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SPVQ860101
Secondary Manufacturer Part#: SPVQ860101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Button
12 V
300000 Cycles
Chassis Mount
1 N
-40 to 85 °C
SPST-NC
8.3 x 7.3 x 17.5 mm
Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$1.85
3200+
$1.75
6400+
$1.70395
9600+
$1.66026
12800+
$1.61875