PDP SEO Portlet

SPVQ831002

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SPVQ831002
Secondary Manufacturer Part#: SPVQ831002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plunger
260 °C
12 V
1000000 Cycles
Through Hole
1 N
-40 to 85 °C
2
SPST
8.3 x 7.3 x 11.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7020  Mult:7020  
USD $:
7020+
$0.9
14040+
$0.85135
28080+
$0.82895
42120+
$0.80769
56160+
$0.7875